
TPL710F33-5TR | |
|---|---|
DigiKey Part Number | 5503-TPL710F33-5TR-ND - Tape & Reel (TR) 5503-TPL710F33-5TRCT-ND - Cut Tape (CT) 5503-TPL710F33-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL710F33-5TR |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
EDA/CAD Models | TPL710F33-5TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 53dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.17V @ 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,11880 € | 2,97 € |
| 100 | 0,10160 € | 10,16 € |
| 250 | 0,09336 € | 23,34 € |
| 500 | 0,08840 € | 44,20 € |
| 1.000 | 0,08432 € | 84,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07927 € | 237,81 € |
| 6.000 | 0,07680 € | 460,80 € |
| 9.000 | 0,07556 € | 680,04 € |
| 15.000 | 0,07419 € | 1.112,85 € |
| 21.000 | 0,07339 € | 1.541,19 € |
| 30.000 | 0,07262 € | 2.178,60 € |
| 75.000 | 0,07096 € | 5.322,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

