Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL710F33-3TR

DigiKey Part Number
5503-TPL710F33-3TR-ND - Tape & Reel (TR)
5503-TPL710F33-3TRCT-ND - Cut Tape (CT)
5503-TPL710F33-3TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL710F33-3TR
Description
IC REG LINEAR 3.3V 200MA SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3
EDA/CAD Models
TPL710F33-3TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
30 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB ~ 53dB (100Hz ~ 1MHz)
Part Status
Active
Control Features
Current Limit
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23-3
Voltage Dropout (Max)
0.17V @ 200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.481
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13400 €1,34 €
250,11880 €2,97 €
1000,10160 €10,16 €
2500,09336 €23,34 €
5000,08840 €44,20 €
1.0000,08432 €84,32 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07927 €237,81 €
6.0000,07680 €460,80 €
9.0000,07556 €680,04 €
15.0000,07419 €1.112,85 €
21.0000,07339 €1.541,19 €
30.0000,07262 €2.178,60 €
75.0000,07096 €5.322,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €