
TPL710F28-FR | |
|---|---|
DigiKey Part Number | 5503-TPL710F28-FRTR-ND - Tape & Reel (TR) 5503-TPL710F28-FRCT-ND - Cut Tape (CT) 5503-TPL710F28-FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL710F28-FR |
Description | IC REG LINEAR 2.8V 200MA 4-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 55dB ~ 53dB (100Hz ~ 1MHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,07571 € | 908,52 € |
| 24.000 | 0,07402 € | 1.776,48 € |
| 36.000 | 0,07317 € | 2.634,12 € |
| 60.000 | 0,07223 € | 4.333,80 € |
| 84.000 | 0,07168 € | 6.021,12 € |
| 120.000 | 0,07115 € | 8.538,00 € |
| Unit Price without VAT: | 0,07571 € |
|---|---|
| Unit Price with VAT: | 0,09009 € |

