
TPL710F18-5TR | |
|---|---|
DigiKey Part Number | 5503-TPL710F18-5TR-ND - Tape & Reel (TR) 5503-TPL710F18-5TRCT-ND - Cut Tape (CT) 5503-TPL710F18-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL710F18-5TR |
Description | IC REG LINEAR 1.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
EDA/CAD Models | TPL710F18-5TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 53dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.17V @ 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,12320 € | 3,08 € |
| 100 | 0,10550 € | 10,55 € |
| 250 | 0,09696 € | 24,24 € |
| 500 | 0,09178 € | 45,89 € |
| 1.000 | 0,08754 € | 87,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07990 € | 239,70 € |
| 6.000 | 0,07742 € | 464,52 € |
| 9.000 | 0,07617 € | 685,53 € |
| 15.000 | 0,07479 € | 1.121,85 € |
| 21.000 | 0,07398 € | 1.553,58 € |
| 30.000 | 0,07320 € | 2.196,00 € |
| 75.000 | 0,07153 € | 5.364,75 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

