
TPL710F15-5TR | |
|---|---|
DigiKey Part Number | 5503-TPL710F15-5TR-ND - Tape & Reel (TR) 5503-TPL710F15-5TRCT-ND - Cut Tape (CT) 5503-TPL710F15-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL710F15-5TR |
Description | IC REG LINEAR 1.5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 55dB ~ 53dB (100Hz ~ 1MHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08027 € | 240,81 € |
| 6.000 | 0,07777 € | 466,62 € |
| 9.000 | 0,07651 € | 688,59 € |
| 15.000 | 0,07513 € | 1.126,95 € |
| 21.000 | 0,07432 € | 1.560,72 € |
| 30.000 | 0,07354 € | 2.206,20 € |
| 75.000 | 0,07186 € | 5.389,50 € |
| Unit Price without VAT: | 0,08027 € |
|---|---|
| Unit Price with VAT: | 0,09552 € |

