
TPL51206-DFFR | |
|---|---|
DigiKey Part Number | 5503-TPL51206-DFFRTR-ND - Tape & Reel (TR) 5503-TPL51206-DFFRCT-ND - Cut Tape (CT) 5503-TPL51206-DFFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL51206-DFFR |
Description | VOLTAGE REGULATOR IC 1 OUTPUT 10 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 10-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPL51206-DFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR Bus Termination Regulator | |
Voltage - Input | 3V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.1V ~ 3.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54527 € | 1.635,81 € |
| Unit Price without VAT: | 0,54527 € |
|---|---|
| Unit Price with VAT: | 0,64887 € |

