
TPL51200G-DF8R-S | |
|---|---|
DigiKey Part Number | 5503-TPL51200G-DF8R-STR-ND - Tape & Reel (TR) 5503-TPL51200G-DF8R-SCT-ND - Cut Tape (CT) 5503-TPL51200G-DF8R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL51200G-DF8R-S |
Description | VOLTAGE REGULATOR IC 1 OUTPUT 10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Bus Termination Regulator Voltage Regulator IC 2 Output 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPL51200G-DF8R-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR Bus Termination Regulator | |
Voltage - Input | 2.375V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,07949 € | 4.317,96 € |
| Unit Price without VAT: | 1,07949 € |
|---|---|
| Unit Price with VAT: | 1,28459 € |

