
Category | Number of Outputs 1 |
Manufacturer 3PEAK | Voltage - Output 0.9V, 1.25V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Applications Converter, DDR Bus Termination Regulator | Package / Case 10-WFDFN Exposed Pad |
Voltage - Input 2.375V ~ 5.5V | Supplier Device Package 10-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,90769 € | 3.630,76 € |
| Unit Price without VAT: | 0,90769 € |
|---|---|
| Unit Price with VAT: | 1,08015 € |

