- Converter, DDR Bus Termination Regulator Voltage Regulator IC 2 Output 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL51200-DF8R-S

DigiKey Part Number
5503-TPL51200-DF8R-STR-ND - Tape & Reel (TR)
5503-TPL51200-DF8R-SCT-ND - Cut Tape (CT)
5503-TPL51200-DF8R-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL51200-DF8R-S
Description
VOLTAGE REGULATOR IC 1 OUTPUT 10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Converter, DDR Bus Termination Regulator Voltage Regulator IC 2 Output 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPL51200-DF8R-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, DDR Bus Termination Regulator
Voltage - Input
2.375V ~ 5.5V
Number of Outputs
2
Voltage - Output
Multiple
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.938
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,60000 €1,60 €
101,17700 €11,77 €
251,07160 €26,79 €
1000,95530 €95,53 €
2500,89976 €224,94 €
5000,86632 €433,16 €
1.0000,83878 €838,78 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,80963 €3.238,52 €
Manufacturers Standard Package
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,90400 €