
Category | Voltage Dropout (Max) 0.5V @ 800mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) | PSRR 60dB ~ 50dB (120Hz ~ 10kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 16V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07199 € | 287,96 € |
| Unit Price without VAT: | 0,07199 € |
|---|---|
| Unit Price with VAT: | 0,08567 € |

