
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 13 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 37V ~ 57V | |
Current - Supply | 12µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 19-PowerWFQFN | |
Supplier Device Package | 19-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52625 € | 1.578,75 € |
| 6.000 | 0,51449 € | 3.086,94 € |
| 9.000 | 0,50861 € | 4.577,49 € |
| 15.000 | 0,50208 € | 7.531,20 € |
| Unit Price without VAT: | 0,52625 € |
|---|---|
| Unit Price with VAT: | 0,62624 € |

