
TPD160221-QF3R-S | |
|---|---|
DigiKey Part Number | 5503-TPD160221-QF3R-STR-ND - Tape & Reel (TR) 5503-TPD160221-QF3R-SCT-ND - Cut Tape (CT) 5503-TPD160221-QF3R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD160221-QF3R-S |
Description | IC MUX 2:1 16GBPS 2CH 20-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 13.5Ohm 20-QFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 50µs, 8ns |
Manufacturer 3PEAK | -3db Bandwidth 12GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPDT - Open/Closed | Crosstalk -38dB @ 8GHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 13.5Ohm | Package / Case 20-UFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 20-QFN (2.5x4.5) |
Voltage - Supply, Single (V+) 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,46200 € | 14,62 € |
| 25 | 1,33480 € | 33,37 € |
| 100 | 1,19440 € | 119,44 € |
| 250 | 1,12872 € | 282,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,02513 € | 6.150,78 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

