
TPCMP764-TS2R | |
|---|---|
DigiKey Part Number | 5503-TPCMP764-TS2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPCMP764-TS2R |
Description | IC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 14-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 36V | |
Voltage - Input Offset (Max) | 4.5mV @ 36V | |
Current - Input Bias (Max) | 50nA @ 5V | |
Current - Output (Typ) | 20nA @ 5V | |
Current - Quiescent (Max) | 175µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1.23µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22180 € | 665,40 € |
| Unit Price without VAT: | 0,22180 € |
|---|---|
| Unit Price with VAT: | 0,26394 € |

