
TPCMP764-SO2R | |
|---|---|
DigiKey Part Number | 5503-TPCMP764-SO2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPCMP764-SO2R |
Description | IC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 14-SOP |
Category | Current - Input Bias (Max) 50nA @ 5V |
Manufacturer 3PEAK | Current - Output (Typ) 20nA @ 5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 175µA |
Part Status Active | Propagation Delay (Max) 1.23µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C (TA) |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 36V | Supplier Device Package 14-SOP |
Voltage - Input Offset (Max) 4.5mV @ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06332 € | 158,30 € |
| 5.000 | 0,06118 € | 305,90 € |
| 7.500 | 0,06010 € | 450,75 € |
| 12.500 | 0,05891 € | 736,38 € |
| 17.500 | 0,05822 € | 1.018,85 € |
| 25.000 | 0,05755 € | 1.438,75 € |
| 62.500 | 0,05611 € | 3.506,88 € |
| 125.000 | 0,05524 € | 6.905,00 € |
| Unit Price without VAT: | 0,06332 € |
|---|---|
| Unit Price with VAT: | 0,07535 € |

