
TPCMP272-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPCMP272-SO1RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPCMP272-SO1R |
Description | IC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Category | Current - Output (Typ) 120mA @ 5V |
Manufacturer 3PEAK | Current - Quiescent (Max) 800µA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 70dB CMRR, 75dB PSRR |
Part Status Active | Propagation Delay (Max) 25ns |
Type Standard (General Purpose) | Hysteresis 10mV |
Number of Elements 2 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 10mV @ 5V | Supplier Device Package 8-SOP |
Current - Input Bias (Max) 30pA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39784 € | 1.591,36 € |
| Unit Price without VAT: | 0,39784 € |
|---|---|
| Unit Price with VAT: | 0,47343 € |

