Parametric Equivalent

TPCMP251U-S5TR | |
|---|---|
DigiKey Part Number | 5503-TPCMP251U-S5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPCMP251U-S5TR |
Description | IC COMPARATOR GP 1 CIR SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 4mV @ 5.5V | |
Current - Input Bias (Max) | 30pA @ 5.5V | |
Current - Output (Typ) | 120mA @ 5.5V | |
Current - Quiescent (Max) | 83µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 170ns | |
Hysteresis | 12mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14213 € | 426,39 € |
| Unit Price without VAT: | 0,14213 € |
|---|---|
| Unit Price with VAT: | 0,16913 € |


