
TPCMP251-SC5R | |
|---|---|
DigiKey Part Number | 5503-TPCMP251-SC5RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPCMP251-SC5R |
Description | IC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-353 (SC-70-5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 4mV @ 5.5V | |
Current - Input Bias (Max) | 30pA @ 5.5V | |
Current - Output (Typ) | 120mA @ 5.5V | |
Current - Quiescent (Max) | 83µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 170ns | |
Hysteresis | 12mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 (SC-70-5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14801 € | 444,03 € |
| Unit Price without VAT: | 0,14801 € |
|---|---|
| Unit Price with VAT: | 0,17613 € |

