
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull, CMOS, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V, ±1.35V ~ 2.75V | |
Voltage - Input Offset (Max) | 3.5mV @ 5V | |
Current - Input Bias (Max) | 50pA @ 5V | |
Current - Output (Typ) | 65mA @ 5V | |
Current - Quiescent (Max) | 550µA | |
CMRR, PSRR (Typ) | 120dB CMRR, 90dB PSRR | |
Propagation Delay (Max) | 95ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31913 € | 957,39 € |
| 6.000 | 0,31133 € | 1.867,98 € |
| 9.000 | 0,30742 € | 2.766,78 € |
| 15.000 | 0,30309 € | 4.546,35 € |
| 21.000 | 0,30056 € | 6.311,76 € |
| Unit Price without VAT: | 0,31913 € |
|---|---|
| Unit Price with VAT: | 0,37976 € |

