
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull, CMOS, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V, ±1.35V ~ 2.75V | |
Voltage - Input Offset (Max) | 3.5mV @ 5V | |
Current - Input Bias (Max) | 50pA @ 5V | |
Current - Output (Typ) | 65mA @ 5V | |
Current - Quiescent (Max) | 550µA | |
CMRR, PSRR (Typ) | 120dB CMRR, 90dB PSRR | |
Propagation Delay (Max) | 95ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22738 € | 909,52 € |
| 8.000 | 0,22188 € | 1.775,04 € |
| 12.000 | 0,21913 € | 2.629,56 € |
| 20.000 | 0,21608 € | 4.321,60 € |
| 28.000 | 0,21429 € | 6.000,12 € |
| 40.000 | 0,21258 € | 8.503,20 € |
| Unit Price without VAT: | 0,22738 € |
|---|---|
| Unit Price with VAT: | 0,27058 € |

