
TPCMP231-S5TR | |
|---|---|
DigiKey Part Number | 5503-TPCMP231-S5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPCMP231-S5TR |
Description | IC COMPARATOR 1 CIR SOT23-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, CMOS, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 50pA @ 5V |
Manufacturer 3PEAK | Current - Output (Typ) 65mA @ 5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 550µA |
Part Status Active | CMRR, PSRR (Typ) 120dB CMRR, 90dB PSRR |
Type Standard (General Purpose) | Propagation Delay (Max) 95ns |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, CMOS, Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V, ±1.35V ~ 2.75V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 3.5mV @ 5V | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18340 € | 550,20 € |
| 6.000 | 0,17847 € | 1.070,82 € |
| 9.000 | 0,17600 € | 1.584,00 € |
| 15.000 | 0,17326 € | 2.598,90 € |
| 21.000 | 0,17166 € | 3.604,86 € |
| 30.000 | 0,17012 € | 5.103,60 € |
| Unit Price without VAT: | 0,18340 € |
|---|---|
| Unit Price with VAT: | 0,21825 € |

