
TPCMP191-S5TR | |
|---|---|
DigiKey Part Number | 5503-TPCMP191-S5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPCMP191-S5TR |
Description | IC COMPARATOR 1 CIR SOT23-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, CMOS, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output (Typ) 70mA @ 5V |
Manufacturer 3PEAK | Current - Quiescent (Max) 70µA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 80dB CMRR, 91dB PSRR |
Part Status Active | Propagation Delay (Max) 190ns (Typ) |
Type Standard (General Purpose) | Hysteresis 7mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, CMOS, Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 1.5V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 5V | Supplier Device Package SOT-23-5 |
Current - Input Bias (Max) 200pA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19633 € | 588,99 € |
| Unit Price without VAT: | 0,19633 € |
|---|---|
| Unit Price with VAT: | 0,23363 € |

