
Category | Number of A/D Converters 1 |
Manufacturer 3PEAK | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.5V ~ 5.5V |
Number of Bits 16 | Voltage - Supply, Digital 2V ~ 8V |
Sampling Rate (Per Second) 8k | Features PGA, Temperature Sensor |
Number of Inputs 6, 12 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Single Ended | Package / Case 32-TQFP |
Data Interface 3-Wire Serial, 4-Wire Serial, SPI | Supplier Device Package 32-TQFP (5x5) |
Configuration MUX-PGA-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,68734 € | 2.687,34 € |
| 2.000 | 2,62844 € | 5.256,88 € |
| 3.000 | 2,59894 € | 7.796,82 € |
| Unit Price without VAT: | 2,68734 € |
|---|---|
| Unit Price with VAT: | 3,19793 € |

