
TPC6240-QFER-S | |
|---|---|
DigiKey Part Number | 5503-TPC6240-QFER-STR-ND - Tape & Reel (TR) 5503-TPC6240-QFER-SCT-ND - Cut Tape (CT) 5503-TPC6240-QFER-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC6240-QFER-S |
Description | IC ADC 24BIT 40-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPC6240-QFER-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 8k | |
Number of Inputs | 8, 16 | |
Input Type | Differential, Single Ended | |
Data Interface | 3-Wire Serial, 4-Wire Serial, SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.5V ~ 5.5V, 3V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
Features | Internal Oscillator, PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,01000 € | 9,01 € |
| 10 | 7,04000 € | 70,40 € |
| 25 | 6,54760 € | 163,69 € |
| 100 | 6,00660 € | 600,66 € |
| 250 | 5,74860 € | 1.437,15 € |
| 500 | 5,59312 € | 2.796,56 € |
| 1.000 | 5,46517 € | 5.465,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.150 | 5,54510 € | 17.467,06 € |
| Unit Price without VAT: | 9,01000 € |
|---|---|
| Unit Price with VAT: | 10,72190 € |

