
TPC5160-VS2R | |
|---|---|
DigiKey Part Number | 5503-TPC5160-VS2RTR-ND - Tape & Reel (TR) 5503-TPC5160-VS2RCT-ND - Cut Tape (CT) 5503-TPC5160-VS2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC5160-VS2R |
Description | IC ADC 16BIT 10-MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPC5160-VS2R Models |
Category | Ratio - S/H:ADC 0:1 |
Manufacturer 3PEAK | Number of A/D Converters 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Architecture SAR |
Part Status Active | Reference Type External |
Number of Bits 16 | Voltage - Supply, Analog 4.5V ~ 5.5V |
Sampling Rate (Per Second) 600k | Voltage - Supply, Digital 1.8V ~ 5V |
Number of Inputs 1 | Operating Temperature -40°C ~ 125°C |
Input Type Differential | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Data Interface SPI | Supplier Device Package 10-MSOP |
Configuration ADC | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,21000 € | 6,21 € |
| 10 | 4,79400 € | 47,94 € |
| 25 | 4,43960 € | 110,99 € |
| 100 | 4,04960 € | 404,96 € |
| 250 | 3,86392 € | 965,98 € |
| 500 | 3,75198 € | 1.875,99 € |
| 1.000 | 3,65982 € | 3.659,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,67998 € | 11.039,94 € |
| Unit Price without VAT: | 6,21000 € |
|---|---|
| Unit Price with VAT: | 7,38990 € |

