
TPC5120S16-TS7R-S | |
|---|---|
DigiKey Part Number | 5503-TPC5120S16-TS7R-STR-ND - Tape & Reel (TR) 5503-TPC5120S16-TS7R-SCT-ND - Cut Tape (CT) 5503-TPC5120S16-TS7R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC5120S16-TS7R-S |
Description | IC ADC 12BIT 38-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 16 Input 1 SAR 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPC5120S16-TS7R-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 16 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,92000 € | 29,20 € |
| 25 | 2,68840 € | 67,21 € |
| 100 | 2,43390 € | 243,39 € |
| 250 | 2,31260 € | 578,15 € |
| 500 | 2,23946 € | 1.119,73 € |
| 1.000 | 2,17928 € | 2.179,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,99508 € | 5.985,24 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |





