
Category | Reference Type External, Internal |
Manufacturer 3PEAK | Voltage - Supply, Analog 7V ~ 50V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.2FSR, +1.5, -1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 125°C |
Settling Time 65µs (V), 48µs (A) (Typ) | Package / Case 48-VFQFN Exposed Pad |
Output Type Voltage or Current - Buffered | Supplier Device Package 48-QFN (7x7) |
Differential Output No | Mounting Type Surface Mount |
Data Interface DSP, MICROWIRE™, QSPI™, and SPI™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 10,65008 € | 31.950,24 € |
| Unit Price without VAT: | 10,65008 € |
|---|---|
| Unit Price with VAT: | 12,67360 € |

