
Category | Reference Type External, Internal |
Manufacturer 3PEAK | Voltage - Supply, Analog 5.5V ~ 60V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.01FSR, ±1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 30µs | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Output Type Current - Buffered | Supplier Device Package 28-ETSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface DSP, MICROWIRE™, QSPI™, and SPI™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,53140 € | 14.125,60 € |
| Unit Price without VAT: | 3,53140 € |
|---|---|
| Unit Price with VAT: | 4,20237 € |

