
Category | Reference Type External, Internal |
Manufacturer 3PEAK | Voltage - Supply, Analog 10V ~ 50V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.024FSR (Max), +1.5, -1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 41µs (V), 14µs (A) (Typ) | Package / Case 40-VFQFN Exposed Pad |
Output Type Voltage or Current - Buffered | Supplier Device Package 40-QFN (6x6) |
Differential Output No | Mounting Type Surface Mount |
Data Interface 3-Wire Serial, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.150 | 3,58337 € | 11.287,62 € |
| Unit Price without VAT: | 3,58337 € |
|---|---|
| Unit Price with VAT: | 4,26421 € |

