
Category | Reference Type External, Internal |
Manufacturer 3PEAK | Voltage - Supply, Analog 10V ~ 50V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.032FSR (Max), +1.5, -1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 41µs (V), 14µs (A) (Typ) | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Output Type Voltage or Current - Buffered | Supplier Device Package 24-ETSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface 3-Wire Serial, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,96589 € | 7.863,56 € |
| Unit Price without VAT: | 1,96589 € |
|---|---|
| Unit Price with VAT: | 2,33941 € |

