
TPC2192-WLPR | |
|---|---|
DigiKey Part Number | 5503-TPC2192-WLPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPC2192-WLPR |
Description | IC DAC 12BIT V-OUT 16-WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-WLCSP (2.35x2.35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 6µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-UFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (2.35x2.35) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,79099 € | 14.372,97 € |
| Unit Price without VAT: | 4,79099 € |
|---|---|
| Unit Price with VAT: | 5,70128 € |

