
TPC2192-QFNR | |
|---|---|
DigiKey Part Number | 5503-TPC2192-QFNRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPC2192-QFNR |
Description | IC DAC 12BIT 16-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Reference Type External, Internal |
Manufacturer 3PEAK | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 6µs | Package / Case 16-WFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 16-QFN (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 4,73142 € | 18.925,68 € |
| Unit Price without VAT: | 4,73142 € |
|---|---|
| Unit Price with VAT: | 5,63039 € |

