
TPC2161MS1L1-SO2R | |
|---|---|
DigiKey Part Number | 5503-TPC2161MS1L1-SO2RTR-ND - Tape & Reel (TR) 5503-TPC2161MS1L1-SO2RCT-ND - Cut Tape (CT) 5503-TPC2161MS1L1-SO2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC2161MS1L1-SO2R |
Description | IC DAC 16BIT 1 CH SPI DFN-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 10 | 4,55600 € | 45,56 € |
| 25 | 4,21480 € | 105,37 € |
| 100 | 3,83990 € | 383,99 € |
| 250 | 3,71712 € | 929,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,35368 € | 8.384,20 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |

