12, 16 Bit Digital to Analog Converter 8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPC116S8-TR

DigiKey Part Number
5503-TPC116S8-TR-ND - Tape & Reel (TR)
5503-TPC116S8-TRCT-ND - Cut Tape (CT)
5503-TPC116S8-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPC116S8-TR
Description
IC DAC 12/16BIT 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12, 16 Bit Digital to Analog Converter 8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPC116S8-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12, 16
Number of D/A Converters
8
Settling Time
14µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Microwire, QSPI, Serial, SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±8, ±0.5
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.921
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
18,82000 €8,82 €
106,89000 €68,90 €
256,40680 €160,17 €
1005,87570 €587,57 €
2505,62244 €1.405,61 €
5005,46980 €2.734,90 €
1.0005,34416 €5.344,16 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0005,42037 €16.261,11 €
Manufacturers Standard Package
Unit Price without VAT:8,82000 €
Unit Price with VAT:10,49580 €