
TPC112S4-TR | |
|---|---|
DigiKey Part Number | 5503-TPC112S4-TR-ND - Tape & Reel (TR) 5503-TPC112S4-TRCT-ND - Cut Tape (CT) 5503-TPC112S4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC112S4-TR |
Description | IC DAC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPC112S4-TR Models |
Category | Reference Type External |
Manufacturer 3PEAK | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.25, ±0.0 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 125°C |
Settling Time 14µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Microwire, QSPI, Serial, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,15800 € | 21,58 € |
| 25 | 1,97840 € | 49,46 € |
| 100 | 1,78170 € | 178,17 € |
| 250 | 1,68784 € | 421,96 € |
| 500 | 1,63124 € | 815,62 € |
| 1.000 | 1,58464 € | 1.584,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,67663 € | 5.029,89 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

