
TPB7462GGA-DFGR | |
|---|---|
DigiKey Part Number | 5503-TPB7462GGA-DFGRCT-ND - Cut Tape (CT) 5503-TPB7462GGA-DFGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPB7462GGA-DFGR |
Description | BATTERY PROTECTION IC LITHIUM IO |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 4 | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |

