


TPA9151-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPA9151-SO1RTR-ND - Tape & Reel (TR) 5503-TPA9151-SO1RCT-ND - Cut Tape (CT) 5503-TPA9151-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA9151-SO1R |
Description | DIFFERENCE AMPLIFIER, 8-SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Current Sensing, Monitoring and Control 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA9151-SO1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Amplifier | |
Applications | Current Sensing, Monitoring and Control | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 4,39700 € | 43,97 € |
| 25 | 4,06760 € | 101,69 € |
| 100 | 3,70530 € | 370,53 € |
| 250 | 3,53264 € | 883,16 € |
| 500 | 3,42864 € | 1.714,32 € |
| 1.000 | 3,34298 € | 3.342,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,35368 € | 13.414,72 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |

