


TPA8801B-TR | |
|---|---|
DigiKey Part Number | 5503-TPA8801B-TR-ND - Tape & Reel (TR) 5503-TPA8801B-TRCT-ND - Cut Tape (CT) 5503-TPA8801B-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA8801B-TR |
Description | IC CURR INPUT INTERFACE 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High Sensitivity Current Input Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA8801B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | High Sensitivity Current Input Interface | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58100 € | 5,81 € |
| 25 | 0,52360 € | 13,09 € |
| 100 | 0,46100 € | 46,10 € |
| 250 | 0,43096 € | 107,74 € |
| 500 | 0,41284 € | 206,42 € |
| 1.000 | 0,39797 € | 397,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37546 € | 1.126,38 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

