


TPA8801B-TR | |
|---|---|
DigiKey Part Number | 5503-TPA8801B-TR-ND - Tape & Reel (TR) 5503-TPA8801B-TRCT-ND - Cut Tape (CT) 5503-TPA8801B-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA8801B-TR |
Description | IC CURR INPUT INTERFACE 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High Sensitivity Current Input Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA8801B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | High Sensitivity Current Input Interface | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57200 € | 5,72 € |
| 25 | 0,51520 € | 12,88 € |
| 100 | 0,45360 € | 45,36 € |
| 250 | 0,42408 € | 106,02 € |
| 500 | 0,40626 € | 203,13 € |
| 1.000 | 0,39161 € | 391,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36946 € | 1.108,38 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

