
TPA8101-TS1R | |
|---|---|
DigiKey Part Number | 5503-TPA8101-TS1RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA8101-TS1R |
Description | IC SIGMA-DELTA MODULATOR 8-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Sigma-Delta Modulator 8-TSSOP |
Datasheet | Datasheet |
Category | Type Isolated Sigma-Delta Modulator |
Manufacturer 3PEAK | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,94368 € | 2.831,04 € |
| Unit Price without VAT: | 0,94368 € |
|---|---|
| Unit Price with VAT: | 1,12298 € |

