
TPA8000-SM1R | |
|---|---|
DigiKey Part Number | 5503-TPA8000-SM1RTR-ND - Tape & Reel (TR) 5503-TPA8000-SM1RCT-ND - Cut Tape (CT) 5503-TPA8000-SM1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA8000-SM1R |
Description | IC ISOLATION 1 CIRCUIT 8-SMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SMP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 300 kHz | |
Current - Input Bias | 17 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 15mA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,37900 € | 13,79 € |
| 25 | 1,25840 € | 31,46 € |
| 100 | 1,12460 € | 112,46 € |
| 250 | 1,06088 € | 265,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,96164 € | 769,31 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |




