
TPA7256-S6TR | |
|---|---|
DigiKey Part Number | 5503-TPA7256-S6TR-ND - Tape & Reel (TR) 5503-TPA7256-S6TRCT-ND - Cut Tape (CT) 5503-TPA7256-S6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA7256-S6TR |
Description | IC OPAMP GP 2 CIR SOT23-6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 36V |
Manufacturer 3PEAK | Current - Supply 150 µA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Applications Power Supply Controller | Supplier Device Package SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15444 € | 463,32 € |
| Unit Price without VAT: | 0,15444 € |
|---|---|
| Unit Price with VAT: | 0,18378 € |

