
Category | Voltage - Input 2.7V ~ 5.5V |
Manufacturer 3PEAK | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-WQFN Exposed Pad |
Function Current Monitor | Supplier Device Package 16-QFN (4x4) |
Sensing Method High/Low-Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,32064 € | 3.961,92 € |
| Unit Price without VAT: | 1,32064 € |
|---|---|
| Unit Price with VAT: | 1,57156 € |

