
TPA5582-TS1R | |
|---|---|
DigiKey Part Number | 5503-TPA5582-TS1RTR-ND - Tape & Reel (TR) 5503-TPA5582-TS1RCT-ND - Cut Tape (CT) 5503-TPA5582-TS1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA5582-TS1R |
Description | IC CHOPPER 2 CIRCUIT 8-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 200 pA |
Mfr | Voltage - Input Offset 1.3 µV |
Series | Current - Supply 1mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 160 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.9V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 15 MHz | Supplier Device Package 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,70971 € | 2.129,13 € |
| Unit Price without VAT: | 0,70971 € |
|---|---|
| Unit Price with VAT: | 0,84455 € |

