
TPA5582-DF4R | |
|---|---|
DigiKey Part Number | 5503-TPA5582-DF4RTR-ND - Tape & Reel (TR) 5503-TPA5582-DF4RCT-ND - Cut Tape (CT) 5503-TPA5582-DF4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA5582-DF4R |
Description | IC CHOPPER 2 CIRCUIT 8-DFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 4.9V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 1.3 µV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71865 € | 2.155,95 € |
| Unit Price without VAT: | 0,71865 € |
|---|---|
| Unit Price with VAT: | 0,85519 € |

