
TPA5581U-SC5R | |
|---|---|
DigiKey Part Number | 5503-TPA5581U-SC5RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA5581U-SC5R |
Description | IC OPAMP ZERO-DRIFT 1 CIR SOT353 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-353 (SC-70-5) |
Datasheet | Datasheet |
Category | Current - Input Bias 200 pA |
Mfr | Voltage - Input Offset 1.2 µV |
Series | Current - Supply 1mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 160 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.9V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 15 MHz | Supplier Device Package SOT-353 (SC-70-5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56777 € | 1.703,31 € |
| Unit Price without VAT: | 0,56777 € |
|---|---|
| Unit Price with VAT: | 0,67565 € |

