
TPA5581-S5TR | |
|---|---|
DigiKey Part Number | 5503-TPA5581-S5TR-ND - Tape & Reel (TR) 5503-TPA5581-S5TRCT-ND - Cut Tape (CT) 5503-TPA5581-S5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA5581-S5TR |
Description | IC CHOPPER 1 CIRCUIT SOT-23-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Input Bias 200 pA |
Mfr | Voltage - Input Offset 1.3 µV |
Series | Current - Supply 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 160 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.9V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 15 MHz | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,88000 € | 8,80 € |
| 25 | 0,79760 € | 19,94 € |
| 100 | 0,70710 € | 70,71 € |
| 250 | 0,66396 € | 165,99 € |
| 500 | 0,63792 € | 318,96 € |
| 1.000 | 0,62937 € | 629,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56777 € | 1.703,31 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

