
TPA5521-S5TR | |
|---|---|
DigiKey Part Number | 5503-TPA5521-S5TR-ND - Tape & Reel (TR) 5503-TPA5521-S5TRCT-ND - Cut Tape (CT) 5503-TPA5521-S5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA5521-S5TR |
Description | IC CHOPPER 1 CIRCUIT SOT-23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPA5521-S5TR Models |
Category | Voltage - Input Offset 0.83 mV |
Mfr | Current - Supply 9.8µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 22 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 3.6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/ms | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 78 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 50 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67000 € | 6,70 € |
| 25 | 0,60520 € | 15,13 € |
| 100 | 0,53410 € | 53,41 € |
| 250 | 0,50016 € | 125,04 € |
| 500 | 0,47970 € | 239,85 € |
| 1.000 | 0,46288 € | 462,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43853 € | 1.315,59 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

