Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA5512-SO1R

DigiKey Part Number
5503-TPA5512-SO1RTR-ND - Tape & Reel (TR)
5503-TPA5512-SO1RCT-ND - Cut Tape (CT)
5503-TPA5512-SO1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA5512-SO1R
Description
IC CHOPPER 1 CIRCUIT 8-SOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
TPA5512-SO1R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
3V/ms
Gain Bandwidth Product
9 kHz
Current - Input Bias
20 pA
Voltage - Input Offset
1.5 µV
Current - Supply
650nA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
3.6 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.963
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,61000 €2,61 €
101,95600 €19,56 €
251,79160 €44,79 €
1001,61120 €161,12 €
2501,52536 €381,34 €
5001,47358 €736,79 €
1.0001,43094 €1.430,94 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,40366 €5.614,64 €
Manufacturers Standard Package
Unit Price without VAT:2,61000 €
Unit Price with VAT:3,10590 €