
TPA5512-DFGR | |
|---|---|
DigiKey Part Number | 5503-TPA5512-DFGRTR-ND - Tape & Reel (TR) 5503-TPA5512-DFGRCT-ND - Cut Tape (CT) 5503-TPA5512-DFGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA5512-DFGR |
Description | IC CHOPPER 1 CIRCUIT 8-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPA5512-DFGR Models |
Category | Voltage - Input Offset 1.5 µV |
Mfr | Current - Supply 650nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 3.6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/ms | Package / Case 8-UFDFN Exposed Pad |
Gain Bandwidth Product 9 kHz | Supplier Device Package 8-DFN (2x2) |
Current - Input Bias 20 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01400 € | 20,14 € |
| 25 | 1,84520 € | 46,13 € |
| 100 | 1,65960 € | 165,96 € |
| 250 | 1,57112 € | 392,78 € |
| 500 | 1,51778 € | 758,89 € |
| 1.000 | 1,47388 € | 1.473,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,55622 € | 4.668,66 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

