
TPA2295CH-VS1R-S | |
|---|---|
DigiKey Part Number | 5503-TPA2295CH-VS1R-STR-ND - Tape & Reel (TR) 5503-TPA2295CH-VS1R-SCT-ND - Cut Tape (CT) 5503-TPA2295CH-VS1R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2295CH-VS1R-S |
Description | CURRENT SENSING AMPLIFIER, INTER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA2295CH-VS1R-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | Current Sensing, Power Management | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,38500 € | 23,85 € |
| 25 | 2,19040 € | 54,76 € |
| 100 | 1,97590 € | 197,59 € |
| 250 | 1,87368 € | 468,42 € |
| 500 | 1,81210 € | 906,05 € |
| 1.000 | 1,76139 € | 1.761,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,73805 € | 5.214,15 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |

